Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No8960-1.2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74M7849
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.830 |
| 10+ | $6.530 |
| 25+ | $6.140 |
| 50+ | $5.690 |
| 100+ | $5.350 |
| 250+ | $4.950 |
| 500+ | $4.510 |
| 1000+ | $4.290 |
Price for:Each
Minimum: 1
Multiple: 1
$6.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No8960-1.2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74M7849
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric1.2m
Cable Length - Imperial3.9ft
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
3.9ft
Product Range
-
Cable Length - Metric
1.2m
Jacket Color
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
