Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No9301-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10R4795
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
| 5+ | $7.060 |
| 10+ | $6.570 |
| 25+ | $6.160 |
| 50+ | $5.890 |
| 100+ | $5.580 |
| 250+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No9301-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10R4795
Technical Datasheet
Connector to ConnectorD-Sub Plug to D-Sub Receptacle
No. of Positions9Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorIvory
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
D-Sub Plug to D-Sub Receptacle
Cable Length - Imperial
6.6ft
Jacket Color
Ivory
SVHC
To Be Advised
No. of Positions
9Positions
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
