Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33P8723
Product RangeVTX A
Your Part Number
184 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.400 |
| 5+ | $12.660 |
| 10+ | $12.040 |
| 25+ | $11.160 |
| 50+ | $10.360 |
| 100+ | $9.600 |
| 250+ | $8.800 |
Price for:Each
Minimum: 1
Multiple: 1
$13.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-102-000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33P8723
Product RangeVTX A
Technical Datasheet
For Use WithVTX A-Series Audio Transformers
Product RangeVTX A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-102-000 is an Audio Transformer Screening Can with silver-plated nickel iron alloy body. High quality audio transformer. Encapsulated PCB mounting. Optional Mu-metal can with lid to minimise external noise and less than 1% THD.
- Encapsulated PCB mounting
- 30 to 35Hz Frequency range
Applications
Audio
Technical Specifications
For Use With
VTX A-Series Audio Transformers
SVHC
No SVHC (21-Jan-2025)
Product Range
VTX A
Technical Docs (1)
Alternatives for VTX-102-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
