Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-120-003-612Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10R9217
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.630 |
| 5+ | $12.440 |
| 10+ | $12.170 |
| 25+ | $11.910 |
| 50+ | $11.350 |
| 100+ | $10.350 |
| 250+ | $9.380 |
Price for:Each
Minimum: 1
Multiple: 1
$13.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-120-003-612Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10R9217
Technical Datasheet
PCB Transformer TypeOpen Frame Safety Isolating
Primary Voltages2 x 120V
Secondary Voltages2 x 12V
Power Rating3VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating125mA
Isolation Voltage3.75kV
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Transformer Type
Open Frame Safety Isolating
Secondary Voltages
2 x 12V
Frequency Range
50Hz / 60Hz
Current Rating
125mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
2 x 120V
Power Rating
3VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
3.75kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
