Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-080-255Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AH9155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.550 |
| 5+ | $33.130 |
| 10+ | $31.700 |
| 25+ | $30.080 |
| 50+ | $28.070 |
| 100+ | $26.440 |
Price for:Each
Minimum: 1
Multiple: 1
$35.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-080-255Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AH9155
Technical Datasheet
Power Rating80VA
Primary Voltages115V, 230V
Secondary Voltages2 x 55V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height39mm
Secondary Current Nom730mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
80VA
Secondary Voltages
2 x 55V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
730mA
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
39mm
Product Range
-
Technical Docs (1)
Alternatives for VTX-146-080-255
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
