Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-005-303Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH1561
Product RangeVTX-214-005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.310 |
| 5+ | $31.070 |
| 10+ | $29.740 |
| 25+ | $28.250 |
| 50+ | $26.380 |
| 100+ | $24.880 |
| 250+ | $22.630 |
| 5000+ | $22.180 |
Price for:Each
Minimum: 1
Multiple: 1
$33.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-005-303Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH1561
Product RangeVTX-214-005 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 13.3VDC
Output Current - Output 11.515A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 305V AC
Width27.5mm
Height17.5mm
Depth37mm
Product RangeVTX-214-005 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
5W
Output Current - Output 1
1.515A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 305V AC
Height
17.5mm
Product Range
VTX-214-005 Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27.5mm
Depth
37mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
