Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-060-115Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH1587
Product RangeVTX-214-060 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.810 |
| 5+ | $61.200 |
| 10+ | $59.370 |
| 25+ | $56.580 |
| 50+ | $52.780 |
| 100+ | $49.080 |
| 250+ | $45.750 |
Price for:Each
Minimum: 1
Multiple: 1
$64.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-060-115Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH1587
Product RangeVTX-214-060 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 115VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width47mm
Height23.1mm
Depth74.2mm
Product RangeVTX-214-060 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
60W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
23.1mm
Product Range
VTX-214-060 Series
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
47mm
Depth
74.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
