Print Page
VEC3R0 367QG
CAP, 360F, 3V, SUPER CAP, RADIAL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part NoVEC3R0 367QGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AC5442
Product RangeVEC Series
Your Part Number
20 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.200 |
| 5+ | $12.600 |
| 10+ | $11.820 |
| 25+ | $10.560 |
| 100+ | $9.950 |
| 500+ | $9.670 |
| 1000+ | $9.070 |
Price for:Each
Minimum: 1
Multiple: 1
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEC3R0 367QGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AC5442
Product RangeVEC Series
Technical Datasheet
Capacitance360F
Voltage(DC)3V
Capacitor TerminalsSnap-In
Capacitance Tolerance-10%, +30%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR3000µohm
Product Diameter35mm
Product Length-
Product Width-
Product Height62mm
Product RangeVEC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
360F
Capacitor Terminals
Snap-In
Lead Spacing
-
Capacitor Case / Package
-
ESR
3000µohm
Product Length
-
Product Height
62mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
35mm
Product Width
-
Product Range
VEC Series
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate