Print Page
WEC3R0 256QG
CAP, 25F, 3V, DOUBLE LAYER, RADIAL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part NoWEC3R0 256QGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC9681
Product RangeWEC Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 10+ | $3.120 |
| 25+ | $2.900 |
| 50+ | $2.670 |
| 100+ | $2.520 |
| 500+ | $2.280 |
| 1000+ | $2.210 |
| 2500+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part NoWEC3R0 256QGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC9681
Product RangeWEC Series
Technical Datasheet
Capacitance25F
Voltage(DC)3V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing7.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.02ohm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product RangeWEC Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
25F
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Capacitor Case / Package
-
ESR
0.02ohm
Product Length
-
Product Height
25mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
16mm
Product Width
-
Product Range
WEC Series
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate