Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2113Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67T1636
Your Part Number
141 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.610 |
| 5+ | $38.890 |
| 10+ | $30.160 |
| 25+ | $30.030 |
| 50+ | $29.900 |
| 100+ | $29.760 |
| 250+ | $29.630 |
Price for:Each
Minimum: 1
Multiple: 1
$47.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2113Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67T1636
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric150mm
Impedance4ohm
Power Rating Nom40W
External Width - Metric-mm
Resonant Frequency100Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial5.906"
External Width - Imperial-"
Product Dimensions150.5mm x 61mm
Frequency Range70Hz to 16kHz
Frequency Response Min70Hz
Temperature Grade-
Frequency Response Max16kHz
IP RatingIP65, IP67
IP RatingIP65, IP67
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max60W
External Length - Metric-mm
External Depth - Metric56mm
External Length - Imperial-"
External Depth - Imperial2.205"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
Impedance
4ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
5.906"
Product Dimensions
150.5mm x 61mm
Frequency Response Min
70Hz
Frequency Response Max
16kHz
IP Rating
IP65, IP67
Product Range
-
Power Rating Max
60W
External Depth - Metric
56mm
External Depth - Imperial
2.205"
External Diameter - Metric
150mm
Power Rating Nom
40W
Resonant Frequency
100Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
70Hz to 16kHz
Temperature Grade
-
IP Rating
IP65, IP67
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
