Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2242Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62X0679
Your Part Number
16 In Stock
45 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.290 |
| 5+ | $20.050 |
| 10+ | $17.790 |
| 25+ | $16.340 |
| 100+ | $14.440 |
| 500+ | $13.260 |
| 1000+ | $12.960 |
Price for:Each
Minimum: 1
Multiple: 1
$22.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2242Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62X0679
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric-mm
Impedance8ohm
External Width - Metric32mm
Power Rating Nom2W
Resonant Frequency220Hz
Sound Pressure Level (SPL)78dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions32mm x 32mm x 15mm
External Width - Imperial1.26"
Frequency Response Min150Hz
Frequency Range150Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric32mm
External Depth - Metric13mm
External Length - Imperial1.26"
External Depth - Imperial0.512"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
78dB
External Diameter - Imperial
-"
External Width - Imperial
1.26"
Frequency Range
150Hz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
5W
External Depth - Metric
13mm
External Depth - Imperial
0.512"
External Diameter - Metric
-mm
External Width - Metric
32mm
Resonant Frequency
220Hz
Speaker Shape
Round with Square Frame
Product Dimensions
32mm x 32mm x 15mm
Frequency Response Min
150Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
32mm
External Length - Imperial
1.26"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
