Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2826Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54X6587
Your Part Number
215 In Stock
125 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.300 |
| 25+ | $9.650 |
| 100+ | $8.480 |
| 250+ | $7.610 |
| 500+ | $7.390 |
| 1000+ | $7.250 |
| 2500+ | $7.110 |
Price for:Each
Minimum: 1
Multiple: 1
$13.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2826Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54X6587
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric-mm
Impedance8ohm
Power Rating Nom500mW
External Width - Metric23mm
Resonant Frequency530Hz
Sound Pressure Level (SPL)74dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions23mm x 23mm x 9.5mm
External Width - Imperial0.906"
Frequency Range300Hz to 19kHz
Frequency Response Min300Hz
Frequency Response Max19kHz
Temperature Grade-
IP Rating-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max1W
External Length - Metric23mm
External Depth - Metric9.5mm
External Length - Imperial0.906"
External Depth - Imperial0.374"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
External Width - Metric
23mm
Sound Pressure Level (SPL)
74dB
External Diameter - Imperial
-"
External Width - Imperial
0.906"
Frequency Response Min
300Hz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
1W
External Depth - Metric
9.5mm
External Depth - Imperial
0.374"
External Diameter - Metric
-mm
Power Rating Nom
500mW
Resonant Frequency
530Hz
Speaker Shape
Round with Square Frame
Product Dimensions
23mm x 23mm x 9.5mm
Frequency Range
300Hz to 19kHz
Frequency Response Max
19kHz
IP Rating
-
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
23mm
External Length - Imperial
0.906"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
