Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No4899Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.40P1130
Your Part Number
472 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.210 |
| 10+ | $14.490 |
| 25+ | $13.290 |
| 50+ | $12.460 |
| 100+ | $11.710 |
| 250+ | $11.010 |
| 500+ | $10.420 |
Price for:Each
Minimum: 1
Multiple: 1
$18.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No4899Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.40P1130
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric100mm
Impedance8ohm
Power Rating Nom20W
External Width - Metric-mm
Resonant Frequency120Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial3.937"
External Width - Imperial-"
Product Dimensions100mm x 49mm
Frequency Response Min95Hz
Frequency Range95Hz to 22kHz
Frequency Response Max22kHz
Temperature Grade-
IP Rating-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric-mm
External Depth - Metric49mm
External Length - Imperial-"
External Depth - Imperial1.929"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
Impedance
8ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
3.937"
Product Dimensions
100mm x 49mm
Frequency Range
95Hz to 22kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
30W
External Depth - Metric
49mm
External Depth - Imperial
1.929"
External Diameter - Metric
100mm
Power Rating Nom
20W
Resonant Frequency
120Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Min
95Hz
Frequency Response Max
22kHz
IP Rating
-
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
