Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoFR10 8OHMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14J0119
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.540 |
| 5+ | $25.620 |
| 10+ | $22.690 |
| 25+ | $20.570 |
| 100+ | $18.150 |
| 500+ | $17.040 |
| 1000+ | $16.690 |
Price for:Each
Minimum: 1
Multiple: 1
$28.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR10 8OHMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14J0119
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric-mm
External Width - Metric105mm
Power Rating Nom30W
Resonant Frequency90Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
External Width - Imperial4.134"
Product Dimensions127.5mm x 47mm
Frequency Range80Hz to 20kHz
Frequency Response Min80Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max50W
External Length - Metric105mm
External Depth - Metric47mm
External Length - Imperial4.134"
External Depth - Imperial1.85"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
-mm
Power Rating Nom
30W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
-"
Product Dimensions
127.5mm x 47mm
Frequency Response Min
80Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
50W
External Depth - Metric
47mm
External Depth - Imperial
1.85"
Impedance
8ohm
External Width - Metric
105mm
Resonant Frequency
90Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
4.134"
Frequency Range
80Hz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
105mm
External Length - Imperial
4.134"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
