Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoFR8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14J0125
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.730 |
| 5+ | $15.010 |
| 10+ | $14.070 |
| 25+ | $12.570 |
| 100+ | $11.820 |
| 500+ | $11.480 |
| 1000+ | $10.770 |
Price for:Each
Minimum: 1
Multiple: 1
$15.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14J0125
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Diameter - Metric-mm
External Width - Metric80mm
Power Rating Nom10W
Resonant Frequency150Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
External Width - Imperial3.15"
Frequency Response Min130Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric80mm
External Depth - Metric37mm
External Length - Imperial3.15"
External Depth - Imperial1.457"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
-mm
Power Rating Nom
10W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
-"
Frequency Response Min
130Hz
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
80mm
External Length - Imperial
3.15"
SVHC
No SVHC (04-Feb-2026)
Impedance
4ohm
External Width - Metric
80mm
Resonant Frequency
150Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
3.15"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
Power Rating Max
15W
External Depth - Metric
37mm
External Depth - Imperial
1.457"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
