Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoFRS 8 2004Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK8507
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.010 |
| 5+ | $20.050 |
| 10+ | $18.800 |
| 25+ | $16.780 |
| 100+ | $15.800 |
| 500+ | $15.340 |
| 1000+ | $14.370 |
Price for:Each
Minimum: 1
Multiple: 1
$21.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRS 8 2004Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK8507
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric-mm
Power Rating Nom30W
External Width - Metric78.5mm
Resonant Frequency120Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions93mm x 40mm
External Width - Imperial3.091"
Frequency Response Min100Hz
Frequency Range100Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max50W
External Length - Metric78.5mm
External Depth - Metric35.5mm
External Length - Imperial3.091"
External Depth - Imperial1.398"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
-mm
External Width - Metric
78.5mm
Sound Pressure Level (SPL)
82dB
External Diameter - Imperial
-"
External Width - Imperial
3.091"
Frequency Range
100Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
50W
External Depth - Metric
35.5mm
External Depth - Imperial
1.398"
Impedance
8ohm
Power Rating Nom
30W
Resonant Frequency
120Hz
Speaker Shape
Round with Square Frame
Product Dimensions
93mm x 40mm
Frequency Response Min
100Hz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
78.5mm
External Length - Imperial
3.091"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
