Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoFRWS 5 8OHMCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14J0112
Your Part Number
616 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.490 |
| 5+ | $21.020 |
| 10+ | $18.560 |
| 25+ | $16.990 |
| 100+ | $14.420 |
| 500+ | $13.550 |
| 1000+ | $13.420 |
Price for:Each
Minimum: 1
Multiple: 1
$23.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRWS 5 8OHMCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14J0112
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS2W
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric-mm
Power Rating Nom4W
External Width - Metric50mm
Resonant Frequency250Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions50mm x 50mm x 25.5mm
External Width - Imperial1.969"
Frequency Range150Hz to 20kHz
Frequency Response Min150Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Speaker MountingPanel Mount
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max10W
External Length - Metric50mm
External Depth - Metric25.5mm
External Length - Imperial1.969"
External Depth - Imperial1.004"
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FRWS 5 8OHM is a 5cm magnetically shielded Full-range Driver with highly compact construction due to light-weight alnico magnet. The speaker has balanced frequency response from 350Hz and good omnidirectional sound distribution. Particularly suitable for music and voice reproduction in multimedia applications.
- Moisturised cone
- Metal basket
- 2W Rated power
- 80dB (1W/1m) Mean SPL
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
External Diameter - Metric
-mm
External Width - Metric
50mm
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
-"
External Width - Imperial
1.969"
Frequency Response Min
150Hz
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
Product Range
-
Power Rating Max
10W
External Depth - Metric
25.5mm
External Depth - Imperial
1.004"
Power Rating RMS
2W
Impedance
8ohm
Power Rating Nom
4W
Resonant Frequency
250Hz
Speaker Shape
Round with Square Frame
Product Dimensions
50mm x 50mm x 25.5mm
Frequency Range
150Hz to 20kHz
Temperature Grade
-
IP Rating
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
50mm
External Length - Imperial
1.969"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
