Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 04051-025MZ Tantalum Polymer Capacitor, 22 µF, ± 20%, 10 V, B, 0.08 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/59AM5488-40.jpg)
ManufacturerVISHAY
Manufacturer Part No04051-025MZCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel59AM5487RL
Cut Tape59AM5487
Product RangevPolyTan DLA 04051 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.150 | $25.75 |
| Total Price | $25.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.150 |
| 10+ | $3.790 |
| 15+ | $3.640 |
| 25+ | $3.480 |
| 50+ | $3.330 |
| 125+ | $2.970 |
| 250+ | $2.830 |
| 500+ | $2.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No04051-025MZCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel59AM5487RL
Cut Tape59AM5487
Product RangevPolyTan DLA 04051 Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeB
ESR0.08ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan DLA 04051 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Voltage(DC)
10V
ESR
0.08ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
vPolyTan DLA 04051 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
