Print Page
1,193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.850 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 50+ | $1.090 |
| 100+ | $0.984 |
| 250+ | $0.946 |
| 500+ | $0.908 |
| 1000+ | $0.890 |
| 2500+ | $0.872 |
| 5000+ | $0.854 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5KE16CA-E3/54Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel60AC4016RL
Cut Tape60AC4016
Product RangeTRANSZORB
Technical Datasheet
Product RangeTRANSZORB
TVS PolarityBidirectional
Reverse Standoff Voltage13.6V
Clamping Voltage Max22.5V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage15.2V
Maximum Breakdown Voltage16.8V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB
Reverse Standoff Voltage
13.6V
Diode Case Style
DO-201
Minimum Breakdown Voltage
15.2V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
22.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
16.8V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for 1.5KE16CA-E3/54
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

