Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1.5KE18CA-E3\54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel05R5942RL
Cut Tape05R5942
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 50+ | $0.798 |
| 100+ | $0.720 |
| 250+ | $0.653 |
| 500+ | $0.585 |
| 1000+ | $0.573 |
| 2500+ | $0.562 |
| 5000+ | $0.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5KE18CA-E3\54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel05R5942RL
Cut Tape05R5942
Technical Datasheet
Reverse Standoff Voltage15.3V
Clamping Voltage Max25.2V
Minimum Breakdown Voltage17.1V
Maximum Breakdown Voltage18.9V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
SVHCLead (04-Feb-2026)
Product Overview
The TRANSZORB 1.5KE series Transient Voltage Suppressor Diode offers 1500W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- -55 to 175°C Operating junction temperature range
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial
Technical Specifications
Reverse Standoff Voltage
15.3V
Minimum Breakdown Voltage
17.1V
Peak Pulse Power Dissipation
1.5kW
SVHC
Lead (04-Feb-2026)
Clamping Voltage Max
25.2V
Maximum Breakdown Voltage
18.9V
Operating Temperature Max
175°C
Alternatives for 1.5KE18CA-E3\54
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
