Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D187X9075T0Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.12AN2310
Product RangeTANTALEX 109D Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.550 |
| 10+ | $87.000 |
| 25+ | $80.920 |
| 50+ | $78.920 |
| 100+ | $76.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$89.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D187X9075T0Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.12AN2310
Product RangeTANTALEX 109D Series
Capacitance180µF
Voltage(DC)75V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR1.8ohm
Failure Rate-
Ripple Current440mA
Capacitor Case / Package-
Product Diameter9.53mm
Product Length19.46mm
Product Height-
Product RangeTANTALEX 109D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-DTL-3965
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
180µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
19.46mm
Product Range
TANTALEX 109D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
75V
Capacitor Terminals
Axial Leaded
ESR
1.8ohm
Ripple Current
440mA
Product Diameter
9.53mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-DTL-3965
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
