Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 115L 9E 502 W06017Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 19J2776 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $355.760 |
| 5+ | $337.630 |
| 10+ | $324.140 |
Price for:Each
Minimum: 1
Multiple: 1
$355.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 115L 9E 502 W06017Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 19J2776 |
| Technical Datasheet | |
| Supply Voltage DC Min | - |
| Supply Voltage DC Max | - |
| Sensor Housing | - |
| No. of Pins | - |
| Output Current | - |
| Operating Magnetic Force Min | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Supply Voltage DC Min | - |
|---|---|
| Sensor Housing | - |
| Output Current | - |
| Product Range | - |
| Supply Voltage DC Max | - |
|---|---|
| No. of Pins | - |
| Operating Magnetic Force Min | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
