Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No11A41B10Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K2113
Your Part Number
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.550 |
| 5+ | $55.030 |
| 10+ | $48.020 |
| 25+ | $47.060 |
| 50+ | $46.120 |
| 100+ | $45.180 |
Price for:Each
Minimum: 1
Multiple: 1
$56.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 11A41B10 is a 25.4mm Dial made of satin chrome finish with white markings. It has 6.35mm shaft diameter and it is suitable for use with precision potentiometers or other rotating devices. The indication is single counter type wheel and a graduated circular dial registering a total count of 11-turn. The single numeral in window (0 thru 10) indicates completed number of turns of the drive sleeve. The graduated circular dial indicates the percent of the partial turn of the drive sleeve. The accuracy is zero backlash between graduated dial and the drive sleeve.
- Round vernier scale
- Between 97 and 0 transfer point
- Accuracy - zero backlash between dial and the drive sleeve
- Rotation increasing indication - CW direction
- Rotation decreasing indication - CCW direction
Applications
Industrial
Technical Specifications
No. of Turns
11Turns
Dial Composition
Chrome
SVHC
Lead (25-Jun-2020)
Shaft Diameter
0.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
