Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No125LD50-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40K5840
Product Range125L Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $2.690 |
| 25+ | $2.540 |
| 50+ | $2.390 |
| 100+ | $2.020 |
| 500+ | $1.980 |
| 1000+ | $1.940 |
| 2500+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No125LD50-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40K5840
Product Range125L Series
Technical Datasheet
Capacitance5000pF
Product Range125L Series
Capacitance Tolerance± 20%
Voltage Rating X400V
Suppression ClassX1 / Y4
Voltage Rating Y125V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing9.5mm
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
5000pF
Capacitance Tolerance
± 20%
Suppression Class
X1 / Y4
Capacitor Case / Package
Radial Leaded
Lead Spacing
9.5mm
Operating Temperature Max
125°C
Product Range
125L Series
Voltage Rating X
400V
Voltage Rating Y
125V
Capacitor Mounting
Through Hole
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
