Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No15010-53MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17AN5967
Product RangeDLA 15010 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1,466.380 |
| 5+ | $1,445.980 |
| 10+ | $1,424.190 |
| 25+ | $1,338.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,466.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No15010-53MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17AN5967
Product RangeDLA 15010 Series
Capacitance11000µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lead Spacing0.4mm
ESR0.025ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter-
Product Length35.56mm
Product Height11.43mm
Product RangeDLA 15010 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
11000µF
Capacitance Tolerance
± 20%
Lead Spacing
0.4mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
35.56mm
Product Range
DLA 15010 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
ESR
0.025ohm
Ripple Current
-
Product Diameter
-
Product Height
11.43mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
