Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.980 |
| 5+ | $95.450 |
| 10+ | $82.080 |
| 25+ | $74.960 |
| 50+ | $73.700 |
| 100+ | $72.230 |
Price for:Each
Minimum: 1
Multiple: 1
$97.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Turns
100Turns
Dial Composition
Satin Transparent Anodize
SVHC
To Be Advised
Shaft Diameter
6.35mm
Product Range
15 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

