Print Page
590 In Stock
210 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.880 |
| 5+ | $38.080 |
| 10+ | $36.370 |
| 25+ | $34.130 |
| 100+ | $31.870 |
| 500+ | $30.480 |
| 1000+ | $29.870 |
Price for:Each
Minimum: 1
Multiple: 1
$42.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 18A11B10 is a Ø22.2mm 15-turn Counting Dial, Ø1/4-inch shaft, 1 set screw. Designed for metal shaft, no backlash, for use with precision potentiometers or other rotating devices, up to 15 turns.
- High force click brake
- Black or satin chrome markings
- UNC 2-56 Set screw
Applications
Industrial
Technical Specifications
No. of Turns
15Turns
Dial Composition
Satin Chrome
SVHC
Lead (25-Jun-2020)
Shaft Diameter
6.35mm
Product Range
18 Series
Technical Docs (1)
Alternatives for 18A11B10
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

