Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N4001-E3/53Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel78K2043RL
Cut Tape78K2043
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.564 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.564 |
| 50+ | $0.299 |
| 100+ | $0.242 |
| 250+ | $0.214 |
| 500+ | $0.187 |
| 1000+ | $0.176 |
| 2500+ | $0.161 |
| 5000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4001-E3/53Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel78K2043RL
Cut Tape78K2043
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (16-Jan-2020)
Alternatives for 1N4001-E3/53
3 Products Found
Product Overview
The 1N4001-E3/53 is a 2-pin 50V General Purpose Plastic Rectifier with end molded epoxy case and matte tin plated terminals. It is suitable for use in rectification of power supplies, inverters, converters and freewheeling diodes application.
- Color band denotes cathode polarity
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- UL94V-0 Flammability rating
Applications
Power Management, Communications & Networking, Signal Processing
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Product Range
-
SVHC
Lead (16-Jan-2020)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
