Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N4150TAPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.60AC4035
Your Part Number
2,527 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.231 |
| 25+ | $0.207 |
| 50+ | $0.184 |
| 100+ | $0.160 |
| 500+ | $0.120 |
| 1000+ | $0.106 |
| 2500+ | $0.101 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4150TAPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.60AC4035
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage50V
Average Forward Current150mA
Forward Voltage Max920mV
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Diode MountingThrough Hole
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
50V
Forward Voltage Max
920mV
Forward Surge Current
4A
Diode Case Style
DO-204AH
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for 1N4150TAP
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
