Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $10.600 | $53.00 |
| Total Price | $53.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $10.600 |
| 10+ | $9.320 |
| 25+ | $8.300 |
| 50+ | $5.240 |
| 100+ | $4.340 |
| 250+ | $3.720 |
| 500+ | $3.080 |
| 1000+ | $2.520 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | $0.203 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4733A-TRCopy
Newark Part No.
Full Reel55R1224
Re-Reel62M1973
Cut Tape62M1973
Product Range1N47xxA
Zener Voltage Nom5.1V
Power Dissipation1.3W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range1N47xxA
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
175°C
Product Range
1N47xxA
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Alternatives for 1N4733A-TR
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

