Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 1N914-TRCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel55R1273 Re-Reel33C2951RL Cut Tape33C2951 |
| Your Part Number | |
| Technical Datasheet |
48,620 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.378 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.378 |
| 50+ | $0.231 |
| 100+ | $0.145 |
| 250+ | $0.126 |
| 500+ | $0.107 |
| 1000+ | $0.085 |
| 2500+ | $0.080 |
| 5000+ | $0.075 |
Full Reel
| Quantity | Price |
|---|---|
| 50000+ | $0.087 |
| 100000+ | $0.077 |
| 150000+ | $0.063 |
| 250000+ | $0.055 |
| 500000+ | $0.051 |
| 1250000+ | $0.044 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 1N914-TRCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel55R1273 Re-Reel33C2951RL Cut Tape33C2951 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 75V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | 4ns |
| Forward Surge Current | 1A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-35 |
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1N914-TR is a Small Signal Fast Switching Diode features high reliability and high conductance. It is used for general purpose switching applications.
- Fast switching Diode
- AEC-Q101 qualified
- 175°C Junction temperature
Applications
Industrial
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 200mA |
| Reverse Recovery Time | 4ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Repetitive Peak Reverse Voltage | 75V |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 1A |
| Diode Case Style | DO-35 |
| Diode Mounting | Through Hole |
| Product Range | - |
Technical Docs (1)
Alternatives for 1N914-TR
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
