Print Page
409 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.970 |
| 5+ | $70.410 |
| 10+ | $67.200 |
| 25+ | $63.280 |
| 50+ | $62.260 |
| 100+ | $61.750 |
Price for:Each
Minimum: 1
Multiple: 1
$74.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 21A11B10 is a 15-turn analogue Counting Dial with satin chrome dial composition. 1499 turns total, the number in window (0 thru 14) indicates completed number of turns of the drive sleeve. Graduated circular dial indicates the percent of the partial turn of the drive sleeve. The number in centre of window shall change as graduated dial rotates between 94 and 0. Readout shall increase with clockwise and decrease with counter clockwise rotation. The accuracy zero backlash between graduated dial and the drive sleeve.
- Round vernier scale
Applications
Test & Measurement, Clock & Timing, Industrial
Technical Specifications
No. of Turns
15Turns
Dial Composition
Satin Chrome
SVHC
Lead (25-Jun-2020)
Shaft Diameter
6.35mm
Product Range
21 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

