Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No561R10TCCQ50Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69K4707
Product Range561R Series
Your Part Number
211 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $2.690 |
| 25+ | $2.440 |
| 50+ | $2.180 |
| 100+ | $2.050 |
| 500+ | $1.950 |
| 1000+ | $1.880 |
| 2500+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No561R10TCCQ50Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69K4707
Product Range561R Series
Technical Datasheet
Capacitance50pF
Voltage(DC)1kV
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range561R Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Alternatives for 561R10TCCQ50
1 Product Found
Product Overview
The 561R10TCCQ50 is a radial leaded lower voltage single-layer Ceramic DC Disc Capacitor with kinked leads and UL94V-0 flame-retardant epoxy resin coating. The capacitor consists of a ceramic disc of which both sides are silver-plated. Suitable for temperature compensating and resonant circuit.
- Ultra stable over-temperature and voltage
- Used when the ultimate in stability is required
- 22AWG Wire size
Technical Specifications
Capacitance
50pF
Capacitance Tolerance
± 5%
Lead Spacing
6.4mm
Product Range
561R Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
C0G / NP0
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
