Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No562R5GAD10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69K4958
Product Range562R Series
Your Part Number
626 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 25+ | $1.890 |
| 100+ | $1.440 |
| 250+ | $1.410 |
| 500+ | $1.380 |
| 1000+ | $1.310 |
| 2500+ | $1.250 |
| 5000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No562R5GAD10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69K4958
Product Range562R Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)1kV
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range562R Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 562R series low voltage DC Single-layer Capacitor consists of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper or tinned copper clad steel having diameters of 0.020-inch (0.51mm) or 0.025-inch (0.64mm). The capacitors may be supplied with radial kinked or straight leads having lead spacing of 0.250-inch (6.35mm) or 0.375-inch (9.5mm). It is suitable for bypassing, resonant circuit and coupling applications.
- Flame-retardant epoxy resin coating
- Low losses
- High stability
- High capacitance in small size
- UL94V-0 Flammability rating
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 20%
Lead Spacing
6.4mm
Product Range
562R Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
X7R
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 562R5GAD10
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
