Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No562R5GAD12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69K4969
Product Range562R Series
Your Part Number
1,841 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $1.710 |
| 25+ | $1.600 |
| 50+ | $1.510 |
| 100+ | $1.430 |
| 500+ | $1.320 |
| 1000+ | $1.270 |
| 2500+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No562R5GAD12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69K4969
Product Range562R Series
Technical Datasheet
Capacitance1200pF
Voltage(DC)1kV
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range562R Series
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
1200pF
Capacitance Tolerance
± 20%
Lead Spacing
6.4mm
Product Range
562R Series
Operating Temperature Max
85°C
Voltage(DC)
1kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
10°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
