Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No564R60GAQ10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50Y8876
Product Range564R Series
Your Part Number
2,296 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 10+ | $2.810 |
| 25+ | $2.600 |
| 50+ | $2.390 |
| 100+ | $2.110 |
| 500+ | $2.020 |
| 1000+ | $1.970 |
| 2500+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R60GAQ10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50Y8876
Product Range564R Series
Technical Datasheet
Capacitance10pF
Voltage Rating6kV
Voltage(DC)6kV
Capacitance Tolerance± 20%
Dielectric CharacteristicC0G / NP0
Lead Spacing9.5mm
Capacitor TerminalsRadial Leaded
Series Name564R
Product Range564R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10pF
Voltage(DC)
6kV
Dielectric Characteristic
C0G / NP0
Capacitor Terminals
Radial Leaded
Product Range
564R Series
Operating Temperature Max
105°C
Voltage Rating
6kV
Capacitance Tolerance
± 20%
Lead Spacing
9.5mm
Series Name
564R
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
