Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No564R75GAD25Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AH5007
Product Range564R Series
Your Part Number
729 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 10+ | $7.510 |
| 25+ | $7.120 |
| 50+ | $6.710 |
| 100+ | $6.090 |
| 250+ | $5.880 |
| 500+ | $5.660 |
Price for:Each
Minimum: 1
Multiple: 1
$9.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R75GAD25Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AH5007
Product Range564R Series
Technical Datasheet
Capacitance2500pF
Voltage(DC)7.5kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicZ5U
Lead Spacing12.7mm
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2500pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
12.7mm
Product Range
564R Series
Operating Temperature Max
85°C
Voltage(DC)
7.5kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
