Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No5KP30A-E3/54Copy
Newark Part No.10R0792
Product RangeTRANSZORB 5KP
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $2.640 |
| 25+ | $2.420 |
| 50+ | $2.180 |
| 100+ | $1.950 |
| 500+ | $1.840 |
| 1000+ | $1.430 |
| 2500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No5KP30A-E3/54Copy
Newark Part No.10R0792
Product RangeTRANSZORB 5KP
Technical Datasheet
Product RangeTRANSZORB 5KP
TVS PolarityUnidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max48.4V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage33.3V
Maximum Breakdown Voltage36.8V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB 5KP
Reverse Standoff Voltage
30V
Diode Case Style
P600
Minimum Breakdown Voltage
33.3V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
48.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
36.8V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for 5KP30A-E3/54
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
