Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No5KP43A-E3/54Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69W6215
Cut Tape69W6215
Product RangeTRANSZORB 5KP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $2.030 | $1,624.00 |
| Total Price | $1,624.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 800+ | $2.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No5KP43A-E3/54Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel69W6215
Cut Tape69W6215
Product RangeTRANSZORB 5KP Series
Technical Datasheet
Product RangeTRANSZORB 5KP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage43V
Clamping Voltage Max69.4V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage47.8V
Maximum Breakdown Voltage52.8V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCLead
Technical Specifications
Product Range
TRANSZORB 5KP Series
Reverse Standoff Voltage
43V
Diode Case Style
P600
Minimum Breakdown Voltage
47.8V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
69.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
52.8V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for 5KP43A-E3/54
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
