Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No715C15DKD20Copy
Newark Part No.09AN9419
Product Range715C_DK Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $63.820 |
| 5+ | $60.100 |
| 10+ | $56.350 |
| 25+ | $51.850 |
| 50+ | $50.800 |
| 100+ | $47.710 |
Price for:Each
Minimum: 1
Multiple: 1
$63.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No715C15DKD20Copy
Newark Part No.09AN9419
Product Range715C_DK Series
Capacitance2000pF
Voltage(DC)15kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5U
Lead Spacing-
Capacitor TerminalsScrew
Product Range715C_DK Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
2000pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
-
Product Range
715C_DK Series
Operating Temperature Max
85°C
Voltage(DC)
15kV
Dielectric Characteristic
Y5U
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
