Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No715C20KTD10Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92AH7027
Product Range715C Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.240 |
| 5+ | $61.960 |
| 10+ | $58.650 |
| 25+ | $54.700 |
| 50+ | $53.770 |
| 100+ | $51.050 |
Price for:Each
Minimum: 1
Multiple: 1
$65.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No715C20KTD10Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.92AH7027
Product Range715C Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)20kV
Capacitance Tolerance± 20%
Dielectric CharacteristicN4700
Lead Spacing-
Capacitor TerminalsScrew
Product Range715C Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 20%
Lead Spacing
-
Product Range
715C Series
Operating Temperature Max
85°C
Voltage(DC)
20kV
Dielectric Characteristic
N4700
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Alternatives for 715C20KTD10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
