Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No715C50KTT10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN9473
Product Range715C_KT Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $65.730 |
| 5+ | $61.900 |
| 10+ | $58.030 |
| 25+ | $53.420 |
| 50+ | $52.320 |
| 100+ | $49.150 |
Price for:Each
Minimum: 1
Multiple: 1
$65.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No715C50KTT10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN9473
Product Range715C_KT Series
Technical Datasheet
Capacitance100pF
Voltage(DC)50kV
Capacitance Tolerance± 20%
Dielectric CharacteristicN4700
Lead Spacing-
Capacitor TerminalsScrew
Product Range715C_KT Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 20%
Lead Spacing
-
Product Range
715C_KT Series
Operating Temperature Max
85°C
Voltage(DC)
50kV
Dielectric Characteristic
N4700
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
