Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoACASA1000S1002P1ATCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel45AJ0349RL
Cut Tape45AJ0349
Product RangeACAS AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 25+ | $0.939 |
| 100+ | $0.812 |
| 250+ | $0.713 |
| 500+ | $0.658 |
| 1000+ | $0.619 |
| 5000+ | $0.607 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACASA1000S1002P1ATCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel45AJ0349RL
Cut Tape45AJ0349
Product RangeACAS AT Series
Technical Datasheet
Resistance R1100ohm
Product RangeACAS AT Series
Resistance R210kohm
No. of Elements4Elements
Network Circuit TypeIsolated
Resistor Case / Package0612 [1632 Metric]
No. of Pins8Pins
Power Rating per Resistor125mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 25ppm/K
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance R1
100ohm
Resistance R2
10kohm
Network Circuit Type
Isolated
No. of Pins
8Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
AEC-Q200
Product Range
ACAS AT Series
No. of Elements
4Elements
Resistor Case / Package
0612 [1632 Metric]
Power Rating per Resistor
125mW
Absolute TCR
± 25ppm/K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
