Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ACASA1001S1001P1AT Resistor Network, 1 kohm, ACAS-AT Series, 1 kohm, 4 Elements, Isolated, 0612 Wide [1632 Metric]](https://mexico.newark.com/productimages/standard/en_US/01Y3102-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoACASA1001S1001P1ATCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.01Y3102
Product RangeACAS-AT Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $0.955 |
| 25+ | $0.734 |
| 50+ | $0.697 |
| 100+ | $0.660 |
| 500+ | $0.531 |
| 1000+ | $0.432 |
| 2500+ | $0.424 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACASA1001S1001P1ATCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.01Y3102
Product RangeACAS-AT Series
Technical Datasheet
Resistance R11kohm
Product RangeACAS-AT Series
Resistance R21kohm
No. of Elements4Elements
Network Circuit TypeIsolated
Resistor Case / Package0612 Wide [1632 Metric]
No. of Pins8Pins
Power Rating per Resistor125mW
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 25ppm/K
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance R1
1kohm
Resistance R2
1kohm
Network Circuit Type
Isolated
No. of Pins
8Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
AEC-Q200
Product Range
ACAS-AT Series
No. of Elements
4Elements
Resistor Case / Package
0612 Wide [1632 Metric]
Power Rating per Resistor
125mW
Absolute TCR
± 25ppm/K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ACASA1001S1001P1AT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
