Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ACASA1002S1002P1AT Resistor Network, 10 kohm, ACAS-AT Series, 10 kohm, 4 Elements, Isolated, 0612 [1632 Metric]](https://mexico.newark.com/productimages/standard/en_US/61AC6062-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoACASA1002S1002P1ATCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel61AC6062
Cut Tape65AC3315
Product RangeACAS-AT Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.468 | $468.00 |
| Total Price | $468.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.468 |
| 2000+ | $0.459 |
| 3000+ | $0.449 |
| 5000+ | $0.439 |
| 10000+ | $0.430 |
| 25000+ | $0.421 |
| 50000+ | $0.412 |
| 100000+ | $0.402 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.468 |
| 3000+ | $0.459 |
| 5000+ | $0.449 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACASA1002S1002P1ATCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel61AC6062
Cut Tape65AC3315
Product RangeACAS-AT Series
Technical Datasheet
Resistance R110kohm
Product RangeACAS-AT Series
Resistance R210kohm
No. of Elements4Elements
Network Circuit TypeIsolated
Resistor Case / Package0612 [1632 Metric]
No. of Pins8Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 25ppm/°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance R1
10kohm
Resistance R2
10kohm
Network Circuit Type
Isolated
No. of Pins
8Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
AEC-Q200
Product Range
ACAS-AT Series
No. of Elements
4Elements
Resistor Case / Package
0612 [1632 Metric]
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ACASA1002S1002P1AT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
