Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoACASN1001S1003P1ATCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel45AJ0354RL
Cut Tape45AJ0354
Product RangeACAS AT Series
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 25+ | $0.524 |
| 100+ | $0.473 |
| 250+ | $0.417 |
| 500+ | $0.382 |
| 1000+ | $0.319 |
| 2500+ | $0.307 |
| 5000+ | $0.295 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACASN1001S1003P1ATCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel45AJ0354RL
Cut Tape45AJ0354
Product RangeACAS AT Series
Technical Datasheet
Resistance R11kohm
Product RangeACAS AT Series
Resistance R2100kohm
No. of Elements2Elements
Network Circuit TypeIsolated
Resistor Case / Package0606 [1616 Metric]
No. of Pins4Pins
Power Rating per Resistor125mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 25ppm/K
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance R1
1kohm
Resistance R2
100kohm
Network Circuit Type
Isolated
No. of Pins
4Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
AEC-Q200
Product Range
ACAS AT Series
No. of Elements
2Elements
Resistor Case / Package
0606 [1616 Metric]
Power Rating per Resistor
125mW
Absolute TCR
± 25ppm/K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
