Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoACCKIR1612NLP6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN9273
Product RangeACCK Series
Your Part Number
396 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.310 |
| 100+ | $1.860 |
| 500+ | $1.710 |
| 1000+ | $1.530 |
| 2500+ | $1.300 |
| 5000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACCKIR1612NLP6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN9273
Product RangeACCK Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleRound with Top and Side Indicator Line
Knob Diameter16mm
Product RangeACCK Series
SVHCTo Be Advised
Technical Specifications
Shaft Type
Round Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
16mm
SVHC
To Be Advised
Shaft Diameter
6mm
Knob / Dial Style
Round with Top and Side Indicator Line
Product Range
ACCK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
