Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoACCKMR1316NLT14
Newark Part No.18AM2176
Product RangeACCK Series
Technical Datasheet
400 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.860 |
10+ | $3.900 |
25+ | $3.600 |
50+ | $3.410 |
100+ | $3.250 |
250+ | $3.080 |
500+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACCKMR1316NLT14
Newark Part No.18AM2176
Product RangeACCK Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialAluminium
Knob / Dial StyleRound with Top Indicator Line
Knob Diameter13mm
Product RangeACCK Series
SVHCTo Be Advised
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
13mm
SVHC
To Be Advised
Shaft Diameter
6.35mm
Knob / Dial Style
Round with Top Indicator Line
Product Range
ACCK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability