Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoACCKPS1515NDT14Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AM2180
Product RangeACCK Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 25+ | $1.750 |
| 100+ | $1.570 |
| 250+ | $1.500 |
| 500+ | $1.440 |
| 1000+ | $1.400 |
| 2500+ | $1.360 |
| 5000+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACCKPS1515NDT14Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AM2180
Product RangeACCK Series
Technical Datasheet
Shaft TypeSkirted Shaft
Shaft Diameter6.35mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleRound Skirted with Indicator Dot
Knob Diameter15mm
Product RangeACCK Series
SVHCTo Be Advised
Technical Specifications
Shaft Type
Skirted Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
15mm
SVHC
To Be Advised
Shaft Diameter
6.35mm
Knob / Dial Style
Round Skirted with Indicator Dot
Product Range
ACCK Series
Technical Docs (1)
Alternatives for ACCKPS1515NDT14
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
