Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoAY1-KIT-GACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57AJ3462
Product RangeAY1 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $68.910 |
| 5+ | $65.540 |
| 10+ | $62.170 |
| 25+ | $60.930 |
| 50+ | $59.680 |
| 100+ | $58.440 |
Price for:Each
Minimum: 1
Multiple: 1
$68.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAY1-KIT-GACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57AJ3462
Product RangeAY1 Series
Technical Datasheet
Kit Contents80Pc-10 Each of 470pF to 4700pF AC Line Rated Ceramic Disc Capacitors
Product RangeAY1 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AY1 sample kit is a AC line rated ceramic disc capacitors. The sample kit contains a total of 8 capacitance values with 10 pieces each.
- AEC-Q200 qualified
- Withstand more than 1000 temperature cycles(from -55°C to +125°C)
- Complies with IEC 60384-14 4th edition
- High reliability
- Straight leads
- Single layer AC disc safety capacitors
- Class X1, 760 VAC, Class Y1, 500 VAC capacitor types
Technical Specifications
Kit Contents
80Pc-10 Each of 470pF to 4700pF AC Line Rated Ceramic Disc Capacitors
SVHC
No SVHC (23-Jan-2024)
Product Range
AY1 Series
Technical Docs (2)
Alternatives for AY1-KIT-GA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
